General ISM < 1GHz Transceiver Module 868MHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM301PC1

DigiKey Part Number
746-1030-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM301PC1
Description
RF TXRX MOD ISM<1GHZ CHIP SMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 868MHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
GFSK
Frequency
868MHz
Data Rate
150kbps
Power - Output
13dBm
Sensitivity
-121dBm
Serial Interfaces
UART
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
192kB Flash
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
18mA
Current - Transmitting
30mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.