SM220UF1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM220UF1

DigiKey Part Number
746-1053-2-ND - Tape & Reel (TR)
746-1053-1-ND - Cut Tape (CT)
746-1053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM220UF1
Description
RF TXRX MOD CHIP + U.FL SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
802.15.4 Transceiver Module 2.4GHz Integrated, Chip + U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
-
Modulation
DSSS, O-QPSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
20dBm
Sensitivity
-103dBm
Serial Interfaces
I2C, JTAG, SPI, UART
Antenna Type
Integrated, Chip + U.FL
Utilized IC / Part
-
Memory Size
128kB Flash, 4kB EEPROM
Voltage - Supply
2V ~ 3.6V
Current - Receiving
7.8mA ~ 22mA
Current - Transmitting
55mA ~ 150mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
64-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.446
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,54000 €33,54 €
1029,33700 €293,37 €
2527,88280 €697,07 €
10025,89000 €2.589,00 €
25024,69848 €6.174,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50023,85846 €11.929,23 €
Manufacturers Standard Package
Unit Price without VAT:33,54000 €
Unit Price with VAT:39,91260 €