
SM200P81 | |
|---|---|
DigiKey Part Number | 746-1031-2-ND - Tape & Reel (TR) 746-1031-1-ND - Cut Tape (CT) 746-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM200P81 |
Description | RF TXRX MOD 802.15.4 CHIP SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | - | |
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 3dBm | |
Sensitivity | -100dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 128kB Flash | |
Voltage - Supply | - | |
Current - Receiving | 20.5mA | |
Current - Transmitting | 22.5mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,85000 € | 32,85 € |
| 10 | 28,73200 € | 287,32 € |
| 25 | 27,30600 € | 682,65 € |
| 100 | 25,35220 € | 2.535,22 € |
| 250 | 24,18400 € | 6.046,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,05268 € | 10.526,34 € |
| Unit Price without VAT: | 32,85000 € |
|---|---|
| Unit Price with VAT: | 39,09150 € |

