RF Gateway SNAP® RS-485, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLK485-010

DigiKey Part Number
746-1099-ND
Manufacturer
Manufacturer Product Number
SLK485-010
Description
SNAP LINK 485, SNAP MESH, RS-485
Customer Reference
Detailed Description
RF Gateway SNAP® RS-485, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Synapse Wireless
Series
Packaging
Box
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
SNAP®
Frequency
-
Applications
General Purpose
Interface
RS-485, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
Antenna Included
Voltage - Supply
12VDC, 24VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.