
SLE10-001 | |
|---|---|
DigiKey Part Number | 746-1034-ND |
Manufacturer | |
Manufacturer Product Number | SLE10-001 |
Description | SNAP CONNECT E10 2.4GHZ |
Customer Reference | |
Detailed Description | 802.15.4 Transceiver, Gateway RJ-45 |
Datasheet | Datasheet |
Category | Function Transceiver, Gateway |
Manufacturer Synapse Wireless | Modulation or Protocol 802.15.4 |
Series | Frequency 2.4GHz |
Packaging Box | Applications General Purpose |
Part Status Obsolete | Interface RJ-45 |

