SNAP® Gateway Ethernet, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCK012-010

DigiKey Part Number
746-1096-ND
Manufacturer
Manufacturer Product Number
SCK012-010
Description
GATEWAY SNAP ETHERNET USB
Customer Reference
Detailed Description
SNAP® Gateway Ethernet, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Synapse Wireless
Series
-
Packaging
Box
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
SNAP®
Frequency
2.4GHz
Applications
General Purpose
Interface
Ethernet, USB
Sensitivity
-
Power - Output
20dBm
Data Rate (Max)
-
Features
IoT Gateway
Voltage - Supply
12 ~ 24VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.