RF Gateway 2.4GHz 802.15.4, SNAP Ethernet, MicroUSB, USB, 3 Button 100Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC020-120

DigiKey Part Number
746-1093-ND
Manufacturer
Manufacturer Product Number
SC020-120
Description
E20 SNAP CONNECT GATEWAY W/ WIFI
Customer Reference
Detailed Description
RF Gateway 2.4GHz 802.15.4, SNAP Ethernet, MicroUSB, USB, 3 Button 100Mbps
Product Attributes
Type
Description
Select All
Category
Manufacturer
Synapse Wireless
Series
Packaging
Box
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
802.15.4, SNAP
Frequency
2.4GHz
Applications
Monitoring
Interface
Ethernet, MicroUSB, USB, 3 Button
Sensitivity
-
Power - Output
-
Data Rate (Max)
100Mbps
Features
LED Indicator
Voltage - Supply
11V ~ 26V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.