
SC012-030 | |
|---|---|
DigiKey Part Number | SC012-030-ND |
Manufacturer | |
Manufacturer Product Number | SC012-030 |
Description | SNAP CONNECT E12 W/O HSNG N AMER |
Customer Reference | |
Detailed Description | RF Gateway 2.4GHz 802.15.4, SNAP Ethernet, MicroUSB, USB 100Mbps |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Synapse Wireless | Applications Wireless Mesh Networks |
Series | Interface Ethernet, MicroUSB, USB |
Packaging Box | Power - Output 20dBm |
Part Status Obsolete | Data Rate (Max) 100Mbps |
Function Gateway | Voltage - Supply 7V ~ 36V |
Modulation or Protocol 802.15.4, SNAP | Base Product Number |


