RF200PF1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Synapse Wireless
In Stock: 476
Unit Price: 56,64000 €
Datasheet
802.15.4 Transceiver Module 2.4GHz Integrated, Trace Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF200PF1

DigiKey Part Number
746-1051-ND
Manufacturer
Manufacturer Product Number
RF200PF1
Description
RF TXRX MOD 802.15.4 TRC ANT TH
Customer Reference
Detailed Description
802.15.4 Transceiver Module 2.4GHz Integrated, Trace Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
-
Modulation
DSSS, O-QPSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
15dBm
Sensitivity
-103dBm
Serial Interfaces
I2C, JTAG, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
128kB Flash, 58kB RAM
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
20mA
Current - Transmitting
80mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes