
RF200P81 | |
|---|---|
DigiKey Part Number | 746-1022-ND |
Manufacturer | |
Manufacturer Product Number | RF200P81 |
Description | RF TXRX MOD 802.15.4 CHIP TH |
Customer Reference | |
Detailed Description | 802.15.4 Transceiver Module 2.4GHz Integrated, Chip Through Hole |
Datasheet | Datasheet |
Category | Sensitivity -100dBm |
Mfr | Serial Interfaces I2C, JTAG, SPI, UART |
Series | Antenna Type Integrated, Chip |
Packaging Tray | Memory Size 128kB Flash, 4kB EEPROM, 58kB RAM |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 12.5mA ~ 20.5mA |
RF Family/Standard 802.15.4 | Current - Transmitting 14.5mA ~ 22.5mA |
Modulation DSSS, O-QPSK | Mounting Type Through Hole |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case Module |
Power - Output 3dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF220UF1 | Synapse Wireless | 451 | 745-1054-ND | 55,94000 € | Direct |


