RF Transceiver 2.4GHz 802.15.4 Screw Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP511-001

DigiKey Part Number
746-1047-ND
Manufacturer
Manufacturer Product Number
LP511-001
Description
SNAP DMXPRO 512 CHANNELS AND RDM
Customer Reference
Detailed Description
RF Transceiver 2.4GHz 802.15.4 Screw Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Synapse Wireless
Applications
Remote Control
Series
Interface
Screw Terminals
Packaging
Box
Sensitivity
-105dBm
Part Status
Obsolete
Power - Output
10mW
Function
Transceiver
Base Product Number
Modulation or Protocol
802.15.4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.