
LP510-001 | |
|---|---|
DigiKey Part Number | 746-1046-ND |
Manufacturer | |
Manufacturer Product Number | LP510-001 |
Description | SNAP DMXPRO 512 CHANNELS AND RDM |
Customer Reference | |
Detailed Description | RF Transceiver 2.4GHz 802.15.4 Screw Terminals 2Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synapse Wireless | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver | |
Modulation or Protocol | 802.15.4 | |
Frequency | 2.4GHz | |
Applications | Remote Control | |
Interface | Screw Terminals | |
Sensitivity | -105dBm | |
Power - Output | 63mW | |
Data Rate (Max) | 2Mbps | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |

