
KIT-ANT18-13-3.2 | |
|---|---|
DigiKey Part Number | 746-1081-ND |
Manufacturer | |
Manufacturer Product Number | KIT-ANT18-13-3.2 |
Description | RF ANT 2.4GHZ WHIP TILT CONN MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synapse Wireless | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 18.000" (457.20mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 24,41714 € | 341,84 € |
| Unit Price without VAT: | 24,41714 € |
|---|---|
| Unit Price with VAT: | 29,05640 € |

