
EK2550 | |
|---|---|
DigiKey Part Number | 746-1049-ND |
Manufacturer | |
Manufacturer Product Number | EK2550 |
Description | NETWORK EVAL KIT VERSION 2.1 |
Customer Reference | |
Detailed Description | RF300PC1 - Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synapse Wireless | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver, SNAP | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RF300PC1 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver |

