RF Lighting Controller 2.4GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIM10-087-06-A

DigiKey Part Number
746-DIM10-087-06-A-ND
Manufacturer
Manufacturer Product Number
DIM10-087-06-A
Description
WIRELESS LIGHTING MODULE DALI2 0
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Lighting Controller 2.4GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Synapse Wireless
Series
-
Packaging
Bulk
Part Status
Active
Function
Lighting Controller
Modulation or Protocol
-
Frequency
2.4GHz
Applications
Monitoring
Interface
-
Sensitivity
-103dBm
Power - Output
20dBm
Data Rate (Max)
-
Features
Dimming Control
Voltage - Supply
5V ~ 24V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
197,13000 €97,13 €
1085,52800 €855,28 €
2581,51760 €2.037,94 €
10076,02750 €7.602,75 €
Manufacturers Standard Package
Unit Price without VAT:97,13000 €
Unit Price with VAT:115,58470 €