RF ANTENNA Module Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-IAB-3.2-1

DigiKey Part Number
746-1073-ND
Manufacturer
Manufacturer Product Number
ANT-IAB-3.2-1
Description
INDOOR ARTICULATING ANTENNA 3.2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Module Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Module
Manufacturer
Synapse Wireless
Number of Bands
1
Packaging
Bulk
Gain
3.2dBi
Part Status
Active
Mounting Type
Connector Mount
Frequency Group
UHF (2GHz ~ 3GHz)
Height (Max)
1.417" (36.00mm)
Frequency (Center/Band)
2.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
369,33417 €336,03 €
Unit Price without VAT:9,33417 €
Unit Price with VAT:11,10766 €