
XLRM10XLRF | |
|---|---|
DigiKey Part Number | 137-XLRM10XLRF-ND |
Manufacturer | |
Manufacturer Product Number | XLRM10XLRF |
Description | CBL 3POS RCPT(8) TO PLUG(8) 1' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle (8) | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug (8) | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 10.00' (3.05m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic | |
Color | - | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,62000 € | 268,62 € |
| Unit Price without VAT: | 268,62000 € |
|---|---|
| Unit Price with VAT: | 319,65780 € |

