
XLRM10TRS | |
|---|---|
DigiKey Part Number | 137-XLRM10TRS-ND |
Manufacturer | |
Manufacturer Product Number | XLRM10TRS |
Description | CBL ASY TRS 3P M TO XLR 3P M 10' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly TRS 3 pos Male Plug (8) to XLR 3 pos Male Plug (8) 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | TRS 3 pos Male Plug (8) to XLR 3 pos Male Plug (8) | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | - | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,22000 € | 253,22 € |
| Unit Price without VAT: | 253,22000 € |
|---|---|
| Unit Price with VAT: | 301,33180 € |

