
VSLPX | |
|---|---|
DigiKey Part Number | VSLPX-ND |
Manufacturer | |
Manufacturer Product Number | VSLPX |
Description | VIDEO PLUG LOOPING STANDARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Patch Panel 2 2 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 37,54580 € | 1.877,29 € |
| Unit Price without VAT: | 37,54580 € |
|---|---|
| Unit Price with VAT: | 44,67950 € |

