
VPP24K3HDNTX | |
|---|---|
DigiKey Part Number | VPP24K3HDNTX-ND |
Manufacturer | |
Manufacturer Product Number | VPP24K3HDNTX |
Description | PATCHBAY 24JACK HD NON-TERMINATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Video Pass Through Panel HD Jack 24 2 VPP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Video Pass Through Panel | |
Connector Type | HD Jack | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.283,31000 € | 1.283,31 € |
| Unit Price without VAT: | 1.283,31000 € |
|---|---|
| Unit Price with VAT: | 1.527,13890 € |

