
VPP24K3HDNNTX | |
|---|---|
DigiKey Part Number | VPP24K3HDNNTX-ND |
Manufacturer | |
Manufacturer Product Number | VPP24K3HDNNTX |
Description | PATCHBAY 24JACK HD NON-TERMINATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Video Pass Through Panel HD Jack 24 2 VPP |
Datasheet | Datasheet |
Category | Type Video Pass Through Panel |
Manufacturer Switchcraft Inc. | Connector Type HD Jack |
Series | Number of Positions 24 |
Packaging Bulk | Number of Rows 2 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.231,85000 € | 1.231,85 € |
| Unit Price without VAT: | 1.231,85000 € |
|---|---|
| Unit Price with VAT: | 1.465,90150 € |

