Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VP9OX | |
|---|---|
DigiKey Part Number | SC3715-ND |
Manufacturer | |
Manufacturer Product Number | VP9OX |
Description | CABLE M-M WECO 9' ORG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.0' (2.75m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Switchcraft Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Cable Type Round |
Packaging Bulk | Color Orange |
Part Status Active | Shielding Unshielded |
1st Connector Type WECo Male | Usage Patch |
2nd Connector Type WECo Male | Base Product Number |
Length 9.0' (2.75m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VP9BKX | Switchcraft Inc. | 0 | SC3711-ND | 54,98920 € | Parametric Equivalent |
| VP9BLX | Switchcraft Inc. | 0 | SC3712-ND | 54,98920 € | Parametric Equivalent |
| VP9GNX | Switchcraft Inc. | 0 | SC3713-ND | 54,98920 € | Parametric Equivalent |
| VP9PX | Switchcraft Inc. | 0 | SC3716-ND | 54,98920 € | Parametric Equivalent |
| VP9RX | Switchcraft Inc. | 0 | SC3717-ND | 54,98920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 54,98920 € | 1.374,73 € |
| Unit Price without VAT: | 54,98920 € |
|---|---|
| Unit Price with VAT: | 65,43715 € |











