Parametric Equivalent
Parametric Equivalent

VP8OX | |
|---|---|
DigiKey Part Number | SC3707-ND |
Manufacturer | |
Manufacturer Product Number | VP8OX |
Description | CABLE M-M WECO 8' ORG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 8.0' (2.44m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Switchcraft Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Cable Type Round |
Packaging Bulk | Color Orange |
Part Status Active | Shielding Unshielded |
1st Connector Type WECo Male | Usage Patch |
2nd Connector Type WECo Male | Base Product Number |
Length 8.0' (2.44m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VP8BKX | Switchcraft Inc. | 0 | SC3703-ND | 51,62480 € | Parametric Equivalent |
| VP8BLX | Switchcraft Inc. | 0 | SC3704-ND | 54,07920 € | Parametric Equivalent |
| VP8GNX | Switchcraft Inc. | 0 | SC3705-ND | 54,07920 € | Parametric Equivalent |
| VP8PX | Switchcraft Inc. | 0 | SC3708-ND | 54,07920 € | Parametric Equivalent |
| VP8RX | Switchcraft Inc. | 0 | SC3709-ND | 54,07920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 54,07920 € | 1.351,98 € |
| Unit Price without VAT: | 54,07920 € |
|---|---|
| Unit Price with VAT: | 64,35425 € |











