
VMPMBF | |
|---|---|
DigiKey Part Number | 137-VMPMBF-ND |
Manufacturer | |
Manufacturer Product Number | VMPMBF |
Description | ADAPTER, MICRO BNC TO MIDSIZE WE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Micro Plug, Male Pin To WECo, Mini Plug, Male Pin 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Push-Pull |
Adapter Type Plug to Plug | Frequency - Max 12 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Center Gender Male to Male | Body Material Brass |
Convert From (Adapter End) BNC Micro Plug, Male Pin | Body Finish Nickel |
Convert To (Adapter End) WECo, Mini Plug, Male Pin | Center Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,14000 € | 35,14 € |
| 10 | 29,86800 € | 298,68 € |
| 30 | 27,64100 € | 829,23 € |
| 50 | 26,66300 € | 1.333,15 € |
| 100 | 25,39160 € | 2.539,16 € |
| 250 | 23,80408 € | 5.951,02 € |
| Unit Price without VAT: | 35,14000 € |
|---|---|
| Unit Price with VAT: | 41,81660 € |

