VMP9GYX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 45,96120 €
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 44,98040 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 41,12480 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 41,12480 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 41,12480 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 41,12480 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 41,12480 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 44,98040 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMP9GYX

DigiKey Part Number
VMP9GYX-ND
Manufacturer
Manufacturer Product Number
VMP9GYX
Description
CABLE M-M MINI-WECO 9' GRAY
Customer Reference
Detailed Description
Cable Assembly 9.0' (2.75m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Mini-WECo Male
2nd Connector Type
Mini-WECo Male
Length
9.0' (2.75m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Gray
Shielding
Unshielded
Usage
Patch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
CABLE M-M MINI-WECO 9' PURP
In-Stock: 0
Unit Price: 41,12480 €
CABLE M-M MINI-WECO 9' GRN
In-Stock: 0
Unit Price: 41,12480 €
CABLE M-M MINI-WECO 9' ORG
In-Stock: 0
Unit Price: 41,12480 €
CABLE M-M MINI-WECO 9' BLU
In-Stock: 0
Unit Price: 41,12480 €
CABLE M-M MINI-WECO 9' RED
In-Stock: 0
Unit Price: 41,12480 €
Alternate Length
CABLE M-M MINI-WECO 2' GRAY
In-Stock: 0
Unit Price:
CABLE M-M MINI-WECO 3' GRAY
In-Stock: 0
Unit Price: