Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VMP5PX | |
|---|---|
DigiKey Part Number | VMP5PX-ND |
Manufacturer | |
Manufacturer Product Number | VMP5PX |
Description | CABLE M-M MINI-WECO 5' PURP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 5.0' (1.52m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Switchcraft Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Cable Type Round |
Packaging Bulk | Color Purple |
Part Status Active | Shielding Unshielded |
1st Connector Type Mini-WECo Male | Usage Patch |
2nd Connector Type Mini-WECo Male | Base Product Number |
Length 5.0' (1.52m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VMP5BKUHD | Switchcraft Inc. | 0 | 137-VMP5BKUHD-ND | 42,09960 € | Parametric Equivalent |
| VMP5BKX | Switchcraft Inc. | 0 | VMP5BKX-ND | 42,15240 € | Parametric Equivalent |
| VMP5BLX | Switchcraft Inc. | 0 | VMP5BLX-ND | 40,89880 € | Parametric Equivalent |
| VMP5GNX | Switchcraft Inc. | 0 | VMP5GNX-ND | 40,89880 € | Parametric Equivalent |
| VMP5OX | Switchcraft Inc. | 0 | VMP5OX-ND | 43,12840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 40,89880 € | 1.022,47 € |
| Unit Price without VAT: | 40,89880 € |
|---|---|
| Unit Price with VAT: | 48,66957 € |












