Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VMMP9GY | |
|---|---|
DigiKey Part Number | SC3634-ND |
Manufacturer | |
Manufacturer Product Number | VMMP9GY |
Description | CABLE M-M MICRO-WECO 9' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.0' (2.75m) |
Category | Length 9.0' (2.75m) |
Manufacturer Switchcraft Inc. | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Gray |
1st Connector Type Micro-WECo Male | Usage Patch |
2nd Connector Type Micro-WECo Male | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VMMP9BK | Switchcraft Inc. | 0 | SC3631-ND | 45,67880 € | Parametric Equivalent |
| VMMP9BL | Switchcraft Inc. | 0 | SC3632-ND | 48,95080 € | Parametric Equivalent |
| VMMP9GN | Switchcraft Inc. | 0 | SC3633-ND | 44,19960 € | Parametric Equivalent |
| VMMP9O | Switchcraft Inc. | 0 | SC3635-ND | 44,19960 € | Parametric Equivalent |
| VMMP9P | Switchcraft Inc. | 0 | SC3636-ND | 44,19960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 44,19960 € | 1.104,99 € |
| Unit Price without VAT: | 44,19960 € |
|---|---|
| Unit Price with VAT: | 52,59752 € |












