Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VMMP6R | |
|---|---|
DigiKey Part Number | SC3613-ND |
Manufacturer | |
Manufacturer Product Number | VMMP6R |
Description | CABLE M-M MICRO-WECO 6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Category | Length 6.0' (1.83m) |
Manufacturer Switchcraft Inc. | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Red |
1st Connector Type Micro-WECo Male | Usage Patch |
2nd Connector Type Micro-WECo Male | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VMMP6BK | Switchcraft Inc. | 0 | SC3607-ND | 42,22320 € | Parametric Equivalent |
| VMMP6BK05UHD | Switchcraft Inc. | 0 | 137-VMMP6BK05UHD-ND | 46,38560 € | Parametric Equivalent |
| VMMP6BL | Switchcraft Inc. | 0 | SC3608-ND | 45,97960 € | Parametric Equivalent |
| VMMP6GN | Switchcraft Inc. | 0 | SC3609-ND | 43,17880 € | Parametric Equivalent |
| VMMP6GY | Switchcraft Inc. | 0 | SC3610-ND | 42,38040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 40,35200 € | 1.008,80 € |
| Unit Price without VAT: | 40,35200 € |
|---|---|
| Unit Price with VAT: | 48,01888 € |













