
VMMP4Y | |
|---|---|
DigiKey Part Number | SC3598-ND |
Manufacturer | |
Manufacturer Product Number | VMMP4Y |
Description | CABLE M-M MICRO-WECO 4' YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 4.0' (1.22m) |
Category | Length 4.0' (1.22m) |
Manufacturer Switchcraft Inc. | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Yellow |
1st Connector Type Micro-WECo Male | Usage Patch |
2nd Connector Type Micro-WECo Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,61000 € | 47,61 € |
| Unit Price without VAT: | 47,61000 € |
|---|---|
| Unit Price with VAT: | 56,65590 € |











