
UHDDIN94 | |
|---|---|
DigiKey Part Number | 137-UHDDIN94-ND |
Manufacturer | |
Manufacturer Product Number | UHDDIN94 |
Description | UHD DIN 1.0/2.3 PLUG, 4694R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Cable Group Belden 4505R |
Mfr | Fastening Type Push-Pull |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Copper Alloy |
Connector Type Plug, Male Pin | Body Material Copper Alloy |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,35340 € |

