
UHDBNC55 | |
|---|---|
DigiKey Part Number | SC3546-ND |
Manufacturer | |
Manufacturer Product Number | UHDBNC55 |
Description | UHD BNC FOR 1855A CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BNC, UHD Connector Plug, Male Pin Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 24 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Contact Termination Crimp | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |
Mounting Type Free Hanging (In-Line) | Center Contact Plating Gold |
Cable Group Belden 1855A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 10 | 5,73500 € | 57,35 € |
| 25 | 5,37560 € | 134,39 € |
| 50 | 5,11920 € | 255,96 € |
| 100 | 4,87480 € | 487,48 € |
| 250 | 4,56968 € | 1.142,42 € |
| 500 | 4,35170 € | 2.175,85 € |
| 1.000 | 4,14419 € | 4.144,19 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,03250 € |

