
UHDBNC47CR | |
|---|---|
DigiKey Part Number | SC3554-ND |
Manufacturer | |
Manufacturer Product Number | UHDBNC47CR |
Description | CRIMP TOOL FOR UHDBNC47 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF - BNC | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,14000 € | 926,14 € |
| 5 | 858,55600 € | 4.292,78 € |
| 10 | 831,02600 € | 8.310,26 € |
| Unit Price without VAT: | 926,14000 € |
|---|---|
| Unit Price with VAT: | 1.102,10660 € |

