
UHDBNC47 | |
|---|---|
DigiKey Part Number | SC3545-ND |
Manufacturer | |
Manufacturer Product Number | UHDBNC47 |
Description | UHD BNC FOR 4794R CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BNC, UHD Connector Plug, Male Pin Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 4794R | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,73000 € | 8,73 € |
| 10 | 7,41200 € | 74,12 € |
| 25 | 6,94800 € | 173,70 € |
| 50 | 6,61640 € | 330,82 € |
| 100 | 6,30060 € | 630,06 € |
| 250 | 5,90632 € | 1.476,58 € |
| 500 | 5,62466 € | 2.812,33 € |
| 1.000 | 5,35650 € | 5.356,50 € |
| Unit Price without VAT: | 8,73000 € |
|---|---|
| Unit Price with VAT: | 10,38870 € |

