Audio Jack Panel 0.173" Phone Jack 96 2 TT96
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTPW96K3HN

DigiKey Part Number
TTPW96K3HN-ND
Manufacturer
Manufacturer Product Number
TTPW96K3HN
Description
AUDIO WIRED 96JACK WIRED 3.5" HI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Audio Jack Panel 0.173" Phone Jack 96 2 TT96
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Connector Type
0.173" Phone Jack
Manufacturer
Switchcraft Inc.
Number of Positions
96
Series
Number of Rows
2
Packaging
Bulk
Termination Style
Punch Down
Part Status
Active
Base Product Number
Type
Audio Jack Panel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.829,28000 €3.829,28 €
Manufacturers Standard Package
Unit Price without VAT:3.829,28000 €
Unit Price with VAT:4.556,84320 €