
TTPFA96K1NOX | |
|---|---|
DigiKey Part Number | TTPFA96K1NOX-ND |
Manufacturer | |
Manufacturer Product Number | TTPFA96K1NOX |
Description | PATCHBAY 96TT JACK 1.75" WIRED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Punchdown Panel 0.173" Phone Jack 96 2 TT96 |
Datasheet | Datasheet |
Category | Connector Type 0.173" Phone Jack |
Manufacturer Switchcraft Inc. | Number of Positions 96 |
Series | Number of Rows 2 |
Packaging Bulk | Termination Style Punch Down |
Part Status Active | Base Product Number |
Type Punchdown Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.416,98000 € | 2.416,98 € |
| Unit Price without VAT: | 2.416,98000 € |
|---|---|
| Unit Price with VAT: | 2.876,20620 € |

