
TTP96K3NNX | |
|---|---|
DigiKey Part Number | TTP96K3NNX-ND |
Manufacturer | |
Manufacturer Product Number | TTP96K3NNX |
Description | PATCHBAY 96TT JACK 3.5" UNWIRED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Jack Panel 0.173" Phone Jack 96 2 TT96 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio Jack Panel | |
Connector Type | 0.173" Phone Jack | |
Number of Positions | 96 | |
Number of Rows | 2 | |
Termination Style | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,51000 € | 648,51 € |
| Unit Price without VAT: | 648,51000 € |
|---|---|
| Unit Price with VAT: | 771,72690 € |

