
TTP96K3BPNSX | |
|---|---|
DigiKey Part Number | TTP96K3BPNSX-ND |
Manufacturer | |
Manufacturer Product Number | TTP96K3BPNSX |
Description | BACK PANEL 96TT JACK 3.5" IDC B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Punchdown Panel Punchdown Terminals 96 3 TT96 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Punchdown Panel | |
Connector Type | Punchdown Terminals | |
Number of Positions | 96 | |
Number of Rows | 3 | |
Termination Style | Punch Down | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,68000 € | 488,68 € |
| Unit Price without VAT: | 488,68000 € |
|---|---|
| Unit Price with VAT: | 581,52920 € |

