
TTP96EDACNSX | |
|---|---|
DigiKey Part Number | TTP96EDACNSX-ND |
Manufacturer | |
Manufacturer Product Number | TTP96EDACNSX |
Description | PATCHBAY 96TT JACK EDAC TERM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Jack Panel 0.173" Phone Jack 96 2 TT96 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio Jack Panel | |
Connector Type | 0.173" Phone Jack | |
Number of Positions | 96 | |
Number of Rows | 2 | |
Termination Style | Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.768,97000 € | 2.768,97 € |
| Unit Price without VAT: | 2.768,97000 € |
|---|---|
| Unit Price with VAT: | 3.295,07430 € |

