Direct

TTP96ASHN | |
|---|---|
DigiKey Part Number | TTP96ASHN-ND |
Manufacturer | |
Manufacturer Product Number | TTP96ASHN |
Description | PATCHBAY 96TT JACKS HALF 1.75" |
Customer Reference | |
Detailed Description | Audio Jack Panel 0.173" Phone Jack 96 2 TT96 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio Jack Panel | |
Connector Type | 0.173" Phone Jack | |
Number of Positions | 96 | |
Number of Rows | 2 | |
Termination Style | Solder |

