Direct

TTP96ASFN | |
|---|---|
DigiKey Part Number | TTP96ASFN-ND |
Manufacturer | |
Manufacturer Product Number | TTP96ASFN |
Description | PATCHBAY 96TT JACKS FULL 1.75" |
Customer Reference | |
Detailed Description | Audio Jack Panel 0.173" Phone Jack 96 2 TT96 |
Category | Type Audio Jack Panel |
Manufacturer Switchcraft Inc. | Connector Type 0.173" Phone Jack |
Series | Number of Positions 96 |
Packaging Bulk | Number of Rows 2 |
Part Status Obsolete | Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TTP96ASFNX | Switchcraft Inc. | 0 | SC2662-ND | 810,11000 € | Direct |


