
TTEZN15P3PINR | |
|---|---|
DigiKey Part Number | TTEZN15P3PINR-ND |
Manufacturer | |
Manufacturer Product Number | TTEZN15P3PINR |
Description | EZN JCKFLD 1.5RU 3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Jack Panel 0.173" Phone Jack 48 2 EZ Norm TT |
Category | Connector Type 0.173" Phone Jack |
Manufacturer Switchcraft Inc. | Number of Positions 48 |
Series | Number of Rows 2 |
Packaging Bulk | Termination Style Connector |
Part Status Active | Base Product Number |
Type Audio Jack Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.416,83000 € | 2.416,83 € |
| Unit Price without VAT: | 2.416,83000 € |
|---|---|
| Unit Price with VAT: | 2.876,02770 € |

