
TTEZN10SLTX | |
|---|---|
DigiKey Part Number | TTEZN10SLTX-ND |
Manufacturer | |
Manufacturer Product Number | TTEZN10SLTX |
Description | PATCHBAY 1 RACK JACK SOLDER LUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Jack Panel 0.173" Phone Jack 48 2 EZ Norm TT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio Jack Panel | |
Connector Type | 0.173" Phone Jack | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Solder Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 992,43000 € | 992,43 € |
| Unit Price without VAT: | 992,43000 € |
|---|---|
| Unit Price with VAT: | 1.180,99170 € |

