
TTEZN10P3PINR | |
|---|---|
DigiKey Part Number | TTEZN10P3PINR-ND |
Manufacturer | |
Manufacturer Product Number | TTEZN10P3PINR |
Description | EZNORM JCKFLD 1RU 3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Jack Panel 0.173" Phone Jack 48 2 EZ Norm TT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio Jack Panel | |
Connector Type | 0.173" Phone Jack | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.471,41000 € | 2.471,41 € |
| Unit Price without VAT: | 2.471,41000 € |
|---|---|
| Unit Price with VAT: | 2.940,97790 € |

