Parametric Equivalent





TS2P9F26-BPE | |
|---|---|
DigiKey Part Number | SC3794-ND |
Manufacturer | |
Manufacturer Product Number | TS2P9F26-BPE |
Description | CONN RCPT FMALE 9POS GOLD SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | TS2P9F26-BPE Models |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 9 | Voltage Rating 30VAC/DC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 135°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Liquid Crystal Polymer (LCP) |
Fastening Type Threaded | Applications Agriculture, Audio, General, Medical, Testing Equipment & Measurement |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS2P9F26-BP | Switchcraft Inc. | 0 | SC3762-ND | 29,69800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,57000 € | 37,57 € |
| 10 | 31,92900 € | 319,29 € |
| 25 | 29,93120 € | 748,28 € |
| 50 | 28,50300 € | 1.425,15 € |
| 100 | 27,14400 € | 2.714,40 € |
| 250 | 25,44704 € | 6.361,76 € |
| Unit Price without VAT: | 37,57000 € |
|---|---|
| Unit Price with VAT: | 44,70830 € |


