TS2P8F26-BPE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 27,27640 €
Datasheet
8 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Female Sockets Solder
TS Series Dura-Twist® Twist-Lock Connectors

TS2P8F26-BPE

DigiKey Part Number
SC3792-ND
Manufacturer
Manufacturer Product Number
TS2P8F26-BPE
Description
CONN RCPT FMALE 8POS GOLD SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
TS2P8F26-BPE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Copper Alloy
Mfr
Shell Finish
Electroless Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Connector Type
Shielding
Number of Positions
8
Voltage Rating
30VAC/DC
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 135°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder
Insert Material
Liquid Crystal Polymer (LCP)
Fastening Type
Threaded
Applications
Agriculture, Audio, General, Medical, Testing Equipment & Measurement
Orientation
Keyed
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS2P8F26-BPSwitchcraft Inc.0SC3760-ND27,27640 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,80000 €34,80 €
1029,57800 €295,78 €
2527,72680 €693,17 €
5026,40420 €1.320,21 €
10025,14510 €2.514,51 €
25023,57300 €5.893,25 €
Manufacturers Standard Package
Unit Price without VAT:34,80000 €
Unit Price with VAT:41,41200 €