TS2P4M20-BPE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 43
Unit Price: 22,16000 €
Datasheet
4 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder
TS Series Dura-Twist® Twist-Lock Connectors

TS2P4M20-BPE

DigiKey Part Number
SC3785-ND
Manufacturer
Manufacturer Product Number
TS2P4M20-BPE
Description
CONN RCPT MALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
TS2P4M20-BPE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Copper Alloy
Mfr
Shell Finish
Electroless Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Connector Type
Shielding
Number of Positions
4
Voltage Rating
125VAC/DC
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 135°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder
Insert Material
Liquid Crystal Polymer (LCP)
Fastening Type
Threaded
Applications
Agriculture, Audio, General, Medical, Testing Equipment & Measurement
Orientation
Keyed
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS2P4M20-BPSwitchcraft Inc.43SC3753-ND22,16000 €Parametric Equivalent
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
2518,42040 €460,51 €
Manufacturers Standard Package
Unit Price without VAT:18,42040 €
Unit Price with VAT:21,92028 €