
TS2P4M20-B | |
|---|---|
DigiKey Part Number | 137-TS2P4M20-B-ND |
Manufacturer | |
Manufacturer Product Number | TS2P4M20-B |
Description | 4-20 M S/C PANEL R-M TS2, ROHS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 9A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 125VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 135°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Liquid Crystal Polymer (LCP) |
Orientation Keyed | Applications Agriculture, Audio, General, Medical, Testing Equipment & Measurement |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,34640 € | 408,66 € |
| Unit Price without VAT: | 16,34640 € |
|---|---|
| Unit Price with VAT: | 19,45222 € |

