Image for TS2P3F20-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS2P3F20-B

DigiKey Part Number
137-TS2P3F20-B-ND
Manufacturer
Manufacturer Product Number
TS2P3F20-B
Description
3-20 F S/C PANEL R-M TS2, ROHS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
9.5A
Voltage Rating
125VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 135°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Liquid Crystal Polymer (LCP)
Applications
Agriculture, Audio, General, Medical, Testing Equipment & Measurement
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2515,53760 €388,44 €
Manufacturers Standard Package
Unit Price without VAT:15,53760 €
Unit Price with VAT:18,48974 €