TS2P2F20-BP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 17
Unit Price: 19,89000 €
Datasheet
2 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Receptacle, Female Sockets Solder
TS Series Dura-Twist® Twist-Lock Connectors

TS2P2F20-BP

DigiKey Part Number
SC3748-ND
Manufacturer
Manufacturer Product Number
TS2P2F20-BP
Description
CONN RCPT FMALE 2POS GOLD SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
TS2P2F20-BP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Copper Alloy
Mfr
Shell Finish
Electroless Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Connector Type
Shielding
Number of Positions
2
Voltage Rating
125VAC/DC
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 135°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder
Insert Material
Liquid Crystal Polymer (LCP)
Fastening Type
Threaded
Applications
Agriculture, Audio, General, Medical, Testing Equipment & Measurement
Orientation
Keyed
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS2P2F20-BPESwitchcraft Inc.17SC3780-ND19,89000 €Parametric Equivalent
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
2515,08520 €377,13 €
Manufacturers Standard Package
Unit Price without VAT:15,08520 €
Unit Price with VAT:17,95139 €