
TS2C9F26A | |
|---|---|
DigiKey Part Number | 137-TS2C9F26A-ND |
Manufacturer | |
Manufacturer Product Number | TS2C9F26A |
Description | DURA-TWIST THREADED LOCKING CONN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp or Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | 0.106" ~ 0.142" (2.70mm ~ 3.60mm) | |
Operating Temperature | -40°C ~ 135°C | |
Backshell Material, Plating | Copper Alloy, Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | Agriculture, Audio, General, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 34,80320 € | 870,08 € |
| Unit Price without VAT: | 34,80320 € |
|---|---|
| Unit Price with VAT: | 41,41581 € |

